Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE MC556Z/B :: Apple 85W MagSafe power adapter


Apple 85W MagSafe Power Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply
    • Design
    • For 15” and 17” MacBook Pro
    • Apple
    • Compatible
  • Specials
    • Specification
    • 85 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe

(For 15" and 17" MacBook Pro)

The 85 Watt MagSafe power adapter features a magnetic DC connector that ensures your power cable will disconnect will immediately disconnect from the computer if put under heavy strain. This will avoid damage to the cable. In addition, the magnetic connector ensures that a proper connection can be made quickly and securely.

When a secure connection is made, an LED lights up on the top side of the connector: Orange indicates that the device is being charged, green means that the device is fully charged. The scope of delivery of the power supply includes a power cord for maximum cable length. The wall plug (also provided) provides additional convenience when travelling and takes up less space.

Designed to be the perfect traveling companion, the adapter has a clever design: The cable can be coiled up and stored tidily.

This power adapter recharges the lithium polymer battery while the system is switched off or in sleep mode. It also powers the system if you choose not to operate in battery mode.

Compatible with MacBook.



Manufacturer : APPLE
Factory number : MC556Z/B
Package weight : 0.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply
    • Design
    • For 15” and 17” MacBook Pro
    • Apple
    • Compatible
  • Specials
    • Specification
    • 85 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • MagSafe
Datasheet/manual