0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIW 12-112 :: Switching power supply, TIW series, 12 V DC/1 A

Item-No.: TIW 12-112
€38,60
Category of goods: 1 = discountable

TIW 12-112

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 12 V
    • Current
    • 1
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 80 %
    • Ripple
    • 500 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging
Easy installation in flush-mounted sockets
Fully encapsulated plastic enclosure
Protected against dirt and water to IP 67
High efficiency
Universal mains input 93 - 264 V AC, 47 - 63 Hz
Protection class II
Safety approved in accordance with EN 60950-1 and EN 60995-1
Short-circuit and overload protection
3-year product warranty

Additional specifications:
Control deviations:
-Input change: 1.0% max.
-Load change: 2.0% max.
Residual ripple: 500 mVpk-pk (20 MHz bandwidth)
Electromagnetic compatibility (EMC), radiation: EN 55022, Class B and EN 61000-6-3
Electromagnetic compatibility (EMC), interference immunity: EN 61000-6-2
Safety standards/approvals: IEC/EN 60950-1, EN 50178, EN 60335-1, CB report
Working temperature range: –25°C to +50°C

Model: TIW 12-112
Input voltage: 93 - 264 V AC
Output voltage: 12 V DC
Max. output current: 1000 mA



Manufacturer : TRACO
Factory number : TIW 12-112
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 12 V
    • Current
    • 1
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 80 %
    • Ripple
    • 500 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging