Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIW 06-103 :: Switching power supply, TIW series, 3.3 V DC/1.2 A

Item-No.: TIW 06-103
€34,80
Category of goods: 1 = discountable

TIW 06-103

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 3.9 W
    • Voltage
    • 3.3 V
    • Current
    • 1.2
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 75 %
    • Ripple
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging

Easy installation in flush-mounted sockets
Fully encapsulated plastic enclosure
Protected against dirt and water to IP 67
High efficiency
Universal mains input 93 - 264 V AC, 47 - 63 Hz
Protection class II
Safety approved in accordance with EN 60950-1 and EN 60995-1
Short-circuit and overload protection
3-year product warranty

Additional specifications:
Control deviations:
-Input change: 1.0% max.
-Load change: 2.0% max.
Residual ripple: 500 mVpk-pk (20 MHz bandwidth)
Electromagnetic compatibility (EMC), radiation: EN 55022, Class B and EN 61000-6-3
Electromagnetic compatibility (EMC), interference immunity: EN 61000-6-2
Safety standards/approvals: IEC/EN 60950-1, EN 50178, EN 60335-1, CB report
Working temperature range: –25°C to +50°C

Model: TIW 06-103
Input voltage: 93 - 264 V AC
Output voltage: 3.3 V DC
Max. output current: 1200 mA



Manufacturer : TRACO
Factory number : TIW 06-103
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 3.9 W
    • Voltage
    • 3.3 V
    • Current
    • 1.2
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 75 %
    • Ripple
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging