Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEX-P21 :: Connector for TEX series, DC input

Item-No.: TEX-P21
€19,85
Category of goods: 1 = discountable

TEX-P21

  • Product Description
  • Technical information
  • General
    • Type
    • Connector plug
    • Design
    • für Traco TEX-Serie
    • Technology
    • 7-pin
  • Interfaces
    • Connection
    • DC-Ausgang auf Stecker
  • Packaging
    • Packaging
    • Individual packaging

Connector for TEX series, DC output, 7-pin, connector



Manufacturer : TRACO
Factory number : TEX-P21
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector plug
    • Design
    • für Traco TEX-Serie
    • Technology
    • 7-pin
  • Interfaces
    • Connection
    • DC-Ausgang auf Stecker
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual