Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEX-P11 :: Connector for TEX series, AC input

Item-No.: TEX-P11
€19,85
Category of goods: 1 = discountable

TEX-P11

  • Product Description
  • Technical information
  • General
    • Type
    • Connector plug
    • Design
    • für Traco TEX-Serie
    • Technology
    • 3-polig
  • Interfaces
    • Connection
    • AC-Eingang auf Kupplung
  • Packaging
    • Packaging
    • Individual packaging

Connector for TEX series, AC input, 3-pin, socket



Manufacturer : TRACO
Factory number : TEX-P11
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connector plug
    • Design
    • für Traco TEX-Serie
    • Technology
    • 3-polig
  • Interfaces
    • Connection
    • AC-Eingang auf Kupplung
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual