Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEX 120-124 :: Switching power supply, outdoor, TEX series, 24 VDC/5 A

Item-No.: TEX 120-124
€289,15
Category of goods: 1 = discountable

TEX 120-124

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 120 W
    • Voltage
    • 24 V
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Efficiency
    • 90 %
    • Ripple
    • 50 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 24 V DC / 5 A
    • Low-voltage connection
    • 693-series, 7-pin circular plug

Robust power supply for outdoor use in extreme environments
Sealed, robust die-cast aluminium housing
Resistance against foreign bodies and water according to IP 67 and NEMA
Easy connection through waterproof plug
Short-circuit protector and overload protection
Variable output voltage
Global approvals including UL 508
3-year product warranty

Additional specifications:
Input voltage range: 85 - 264 V AC, 47 - 63 Hz
Control deviations: ±2.5% max. (10 - 90% load change)
Residual ripple: <50 mV pk-pk (20 MHz bandwidth)
Electromagnetic compatibility (EMC), radiation: EN 55022, Class B, EN 61000-6-3
Electromagnetic compatibility (EMC), interference immunity: EN 61000-6-2
Electronic short-circuit protector: Current limitation at 110% Imax, automatic restart
Over-voltage protection: <40 V DC
Efficiency: 90% typ.
Working temperature range: -40°C to +85°C, power reduction of 2%/K above 60°C
Safety standards/approvals: IEC/EN 60950-1, CB-Report, cUL/UL 508 listed, EN 50178,
EN 60204-3, EN 61558-2-8, IEC/EN 60079-15 (Class I, Div. 2)
Vibration/shock: IEC 60068-2-6/IEC 60068-2-27
Housing protection: IP 66/67 (IEC 60529) according to NEMA 4X standard 6P, UL 50
Humidity: up to max. 100% RH with condensation
Connection type:
TEX-P11: AC input, connectors, 3-pin, socket, round plugs 693 series: 99-4222-14-04
TEX-P21: DC output: Connectors, 7-pole, plugs, round plugs 693 series: 99-4225-160-07

Model: TEX 120-124
Max. output power: 120 W
Output voltage: 24 (24-28) V DC
Output current (max.): 5 A
Dimensions: 174x93x56 mm



Manufacturer : TRACO
Factory number : TEX 120-124
Package weight : 1.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 120 W
    • Voltage
    • 24 V
    • Current
    • 5
    • Input voltage
    • 85 - 264 VAC
    • Efficiency
    • 90 %
    • Ripple
    • 50 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • n/a
    • Power supply, on device
    • n/a
    • Low-voltage input
    • 24 V DC / 5 A
    • Low-voltage connection
    • 693-series, 7-pin circular plug