Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBC-05 :: Cover for screw terminals, 5-pin, spacing 9.5


TBC-05

  • Product Description
  • Technical information
  • General
    • Type
    • Cover panel
    • Design
    • For screw terminals
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Content spacing
    • 9.5 mm
  • Interfaces
    • Connection
    • 5-pin

Cover for screw terminals, 5-pin, spacing 9.5



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cover panel
    • Design
    • For screw terminals
    • Colour
    • Transparent
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Content spacing
    • 9.5 mm
  • Interfaces
    • Connection
    • 5-pin
Datasheet/manual