reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 75 48 :: switching power supply, 76,8 W, 1,6 A, 48 V


SNT case 76W 48V/1,6A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 76 W
    • Voltage
    • 48 V
    • Current
    • 1.6
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 40 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Long life 105°C electrolytic capacitors


  • output voltage: 48 V DC
  • output current: 1,6 A
  • power: 76,8 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 89,5%
  • dimensions: 129 x 97 x 38 mm / 410 g



Manufacturer : MEANWELL
Factory number : RS-75-48
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 76 W
    • Voltage
    • 48 V
    • Current
    • 1.6
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 40 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
Datasheet/manual