Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 50 3.3 :: switching power supply, 33 W, 10,0 A, 3,3 V


SNT case 33W 3,3V/10A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 33 W
    • Voltage
    • 3.3 V
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 78 %
    • Making current
    • 33 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 99 mm
    • Width
    • 97 mm
    • Height
    • 36 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Long life 105°C electrolytic capacitors


  • output voltage: 3,3 V DC
  • output current: 10,0 A
  • power: 33 W
  • Ripple&Noise: 80 mVpp
  • efficiency: 78%
  • dimensions: 99 x 97 x 36 mm / 410 g



Manufacturer : MEANWELL
Factory number : RS-50-3.3
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 33 W
    • Voltage
    • 3.3 V
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 78 %
    • Making current
    • 33 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 99 mm
    • Width
    • 97 mm
    • Height
    • 36 mm
Datasheet/manual