reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 25 48 :: switching power supply, 27,36 W, 0,57 A, 48 V


SNT case 27W 48V/0,57A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 27 W
    • Voltage
    • 48 V
    • Current
    • 0.57
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 85 %
    • Making current
    • 30 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 78 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Long life 105°C electrolytic capacitors


  • output voltage: 48 V DC
  • output current: 0,57 A
  • power: 19,8 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 85%
  • dimensions: 78 x 51 x 28 mm / 200 g



Manufacturer : MEANWELL
Factory number : RS-25-48
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 27 W
    • Voltage
    • 48 V
    • Current
    • 0.57
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 372 VDC
    • Efficiency
    • 85 %
    • Making current
    • 30 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 78 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
Datasheet/manual