Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 25 12 :: Switching power supply, 25.2 W, 2.1 A, 12 V

Item-No.: SNT RS 25 12
€11,20
Category of goods: 1 = discountable

SNT RS 25 12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 12 V
    • Current
    • 2.1
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 81 %
    • Making current
    • 30 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 78 mm
    • Width
    • 51 mm
    • Height
    • 28 mm

MeanWell switching power supply for series RS-25, 20 to 27 W

Output voltage: 12 V DC
Adjustable voltage range: 10.8–13.2 V DC
Output current: 2.1 A
Output: 25.2 W
Efficiency: 81 %
Ripple: 120 mV

• Closed design (case), screw terminals
• Universal input
• Overload protection by means of shutdown, auto recovery
• Protected against short circuit, overload, excess voltage
• Long-life 105°C electrolytic capacitors

Additional technical data:
Input voltage range: 88–264 V AC (47–63 Hz), 125–373 V DC
Inrush current, max.: 30 A
Leakage current: max.: 2 mA
Output voltage adjustment: +10/-5%
Overload protection: 110 - 180%
Insulation voltage
• I/P-O/P: 3000 V AC
• I/P-FG: 1500 V AC
• O/P-FG: 500 V AC
Operating temperature range: -20 - +70 °C
Dimensions (L x W x H): 78 x 51 x 28mm
Weight: 200 g



Manufacturer : MEANWELL
Factory number : RS-25-12
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 12 V
    • Current
    • 2.1
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 81 %
    • Making current
    • 30 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 78 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
Datasheet/manual