reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 15 3.3 :: switching power supply, 9,9 W, 3,0 A, 3,3 V


SNT case 9,9W 3,3V/3A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 9.9 W
    • Voltage
    • 3.3 V
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 72 %
    • Making current
    • 65 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 62.5 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Long life 105°C electrolytic capacitors


  • output voltage: 3,3 V DC
  • output current: 3,0 A
  • power: 9,9 W
  • Ripple&Noise: 80 mVpp
  • efficiency: 72%
  • dimensions: 62,5 x 51 x 28 mm / 130 g



Manufacturer : MEANWELL
Factory number : RS-15-3.3
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 9.9 W
    • Voltage
    • 3.3 V
    • Current
    • 3
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 72 %
    • Making current
    • 65 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 62.5 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
Datasheet/manual