Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RS 15 24 :: Switching power supply, 15 W, 0.62 A, 24 V

Item-No.: SNT RS 15 24
€8,80
Category of goods: 1 = discountable

SNT RS 15 24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 24 V
    • Current
    • 0.625
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 248 - 373 VDC
    • Efficiency
    • 82 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 62.5 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
MeanWell switching power supply for series RS-15, 9.9 to 15 W

Output voltage: 24 V DC
Adjustable voltage range: 22.8–27.6 V DC
Output current: 0.625 A
Output: 15 W
Efficiency: 82 %
Ripple: 200 mV

• Closed design (case), screw terminals
• Switch for 115 V/230 V input voltage
• Overload protection by means of shutdown, auto recovery
• Protected against short circuit, overload, excess voltage
• Long-life 105°C electrolytic capacitors

Additional technical data:
Input voltage range: 88–132/176–264 V AC (47–63 Hz), 248–373 V DC
Inrush current, max. 65 A
Leakage current: max. 2 mA
Output voltage adjustment: +10/-5%
Overload protection: >105%
Insulation voltage:
• I/P-O/P: 3000 V AC
• I/P-FG: 1500 V AC
• O/P-FG: 500 V AC
Operating temperature range: -25 - +70 °C
Dimensions (L x W x H): 62.5 x 51 x 28mm
Weight: 130 g



Manufacturer : MEANWELL
Factory number : RS-15-24
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 24 V
    • Current
    • 0.625
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 248 - 373 VDC
    • Efficiency
    • 82 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 62.5 mm
    • Width
    • 51 mm
    • Height
    • 28 mm
Datasheet/manual