0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW25-12 :: Switching power supply, closed, 12 V / 2.1 A / 25 W

Item-No.: SNT MW25-12
€17,10
Category of goods: 1 = discountable

SNT MW25-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 12 V
    • Current
    • 2.1
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • >73 %
    • Making current
    • 30 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 98.5 mm
    • Width
    • 97 mm
    • Height
    • 35 mm
Switching power supply, closed, 12 V / 2.1 A / 25 W

Switching power supplies with built-in interference suppression filters. Low ripple, closed version with screw terminals. Overload protection by means of shutdown, auto recovery Short-circuit-proof. 100% burn-in test under full load.

Output: 25 W
Input: 85–264 V AC, 120–370 V DC
Output: 12 V/2.1 A



Manufacturer : MEANWELL
Factory number : S-25-12
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 25 W
    • Voltage
    • 12 V
    • Current
    • 2.1
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • >73 %
    • Making current
    • 30 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 98.5 mm
    • Width
    • 97 mm
    • Height
    • 35 mm
Datasheet/manual