0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT ENT121 :: Built-in power supply unit, 12 V, 1 A, IP67

Item-No.: NT ENT121
€20,40
Category of goods: 1 = discountable

NT ENT121

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 12 V
    • Current
    • 1
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 78 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging
  • Supply output: 1 A/12 V DC
  • Universal range of supply voltage: 90 - 264 V AC
  • High efficiency: 78%
  • Output (standby): <0.3 W
  • Housing: IP67
  • Protection: short-circuit protection (SCP), over-voltage protection (AC input), overload protection (OLP)
  • Power supply capacity: 12 W
  • Dimensions (LxHxW): 50x48x25 mm



Manufacturer : B&S TECHNOLOGIE GMBH
Factory number : ENT121
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • For flush mounting
  • Electrical values
    • Performance
    • 12 W
    • Voltage
    • 12 V
    • Current
    • 1
    • Input voltage
    • 93 - 264 VAC
    • Efficiency
    • 78 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Connection cables
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual