Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SP-240-7.5 :: power supply, PFC, 75W, 7,5V/32A

Item-No.: MW SP-240-7.5
€55,55
Category of goods: 1 = discountable

MW SP-240-7.5

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 240 W
    • Voltage
    • 7.5 V
    • Current
    • 32
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 93 mm
    • Height
    • 50 mm
Features:
• Universal AC input / Full range
• Built-in active PFC function, PF>0.95
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Forced air cooling by built-in DC Fan
• Built-in fan ON / OFF control
• LED indicator for power on
• Fixed switching frequency at 90KHz

Technical data:
Output voltage: 7,5 V
Output current: 32 A
Power: 240 W
Ripple & Noise: 150mVp-p
Input voltage: 88 ~ 264VAC / 124 ~ 370VDC
Efficiency: 83%
Inrush current, max.: 25A/115VAC / 40A/230VAC
Working temp.: -40 … +85 °C
Dimension: 190 x 93 x 50
weight: 0,8 kg



Manufacturer : MEANWELL
Factory number : SP-240-7.5
Package weight : 0.784 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 240 W
    • Voltage
    • 7.5 V
    • Current
    • 32
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 93 mm
    • Height
    • 50 mm
Datasheet/manual