0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SP-100-5 :: Switching power supply, PFC, 100 W, 5 V/20 A

Item-No.: MW SP-100-5
€42,60
Category of goods: 1 = discountable

MW SP-100-5

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 5 V
    • Current
    • 20
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 79 %
    • Making current
    • 35 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 179 mm
    • Width
    • 99 mm
    • Height
    • 45 mm
MeanWell industrial switching power supply from the SP-100 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case), screw connections
• Universal input
• Overload protection via current limiting, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit

Technical data:
Output voltage: 5 V
Output voltage range: 4.75 - 5.5 V
Output current: 20 A
Output: 100 W
Ripple: 100 mVpp
Input voltage: 85 - 264 V AC/120 - 370 V DC
Efficiency: 79%
Max. inrush current: COLD START 35 A/230 V AC
Operating temperature: -40 - +85°C
Size: 179 x 99 x 45 mm
Weight: 0.66 kg



Manufacturer : MEANWELL
Factory number : SP-100-5
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 100 W
    • Voltage
    • 5 V
    • Current
    • 20
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 79 %
    • Making current
    • 35 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 179 mm
    • Width
    • 99 mm
    • Height
    • 45 mm
Datasheet/manual