Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RT-65D :: power supply, triple output, 68W, 5/24/12V

Item-No.: MW RT-65D
€25,35
Category of goods: 1 = discountable

MW RT-65D

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 68 W
    • Voltage
    • 5/24/12 V
    • Current
    • 4/1.5/1
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 79 %
    • Making current
    • 40 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Features:
• Universal AC input / Full range
• Protections: Short circuit / Overload / Over voltage
• Cooling by free air convection
• LED indicator for power on
• 100% full load burn-in test
• All using 105
• Withstand 300VAC surge input for 5 second
• High operating temperature up to 70
• Withstand 5G vibration test
• High efficiency, long life and high reliability
• 3 years warranty

Technical data:
Output voltage: CH1: 5V / CH2: 24V / CH3: 12V
Output current: CH1: 4A / CH2: 1,5A / CH3: 1A
Power: 68 W
Ripple & Noise: CH1: 80mVp-p / CH2: 150mVp-p / CH3: 80mVp-p
Input voltage: 88 ~ 264VAC / 125 ~ 373VDC
Efficiency: 79%
Inrush current, max.: COLD START 40A/230VAC
Working temp.: -40 … +85 °C
Dimension: 129 x 98 x 38
weight: 0,44 kg



Manufacturer : MEANWELL
Factory number : RT-65D
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 68 W
    • Voltage
    • 5/24/12 V
    • Current
    • 4/1.5/1
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 79 %
    • Making current
    • 40 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Datasheet/manual