reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RT-65C :: Switching power supply, triple output, 65 W, 5/15/-15 V

Item-No.: MW RT-65C
€25,35
Category of goods: 1 = discountable

MW RT-65C

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 65 W
    • Voltage
    • 5/15/-15 V
    • Current
    • 6/2.8/0.5
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 78 %
    • Making current
    • 40 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm

MeanWell industrial switching power supplies from the RT-65A series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case), screw connections
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Long-life 105°C electrolytic capacitors

Technical data:
Output voltage: CH1: 5 V/CH2: 15 V/CH3: -15 V
Output current: CH1: 5 A/CH2: 2.8 A/CH3: 0.5 A
Output: 65.5 W
Ripple: CH1: 80 mVpp/CH2: 120 mVpp/CH3: 80 mVpp
Input voltage: 88 ~ 264 V AC/125 ~ 373 V DC
Efficiency: 78%
Max. inrush current: COLD START 40 A/230 V AC
Operating temperature: -40 - +85°C
Size: 129 x 98 x 38 mm
Weight: 0.44 kg



Manufacturer : MEANWELL
Factory number : RT-65C
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 65 W
    • Voltage
    • 5/15/-15 V
    • Current
    • 6/2.8/0.5
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 125 - 373 VDC
    • Efficiency
    • 78 %
    • Making current
    • 40 A
    • Ripple
    • 80 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Datasheet/manual