0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-75-24 :: power supply, PFC, 77W, 24V/3,2A

Item-No.: MW RSP-75-24
€31,90
Category of goods: 1 = discountable

MW RSP-75-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 76 W
    • Voltage
    • 24 V
    • Current
    • 3.2
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 45 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
Features:
• UniversalAC input I Full range
• Built-in active PFC function, PF>0.93
• Protections: Short circuit 1 Overload 1 Over voltage
• Built-in constant current limiting circuit
• Low profile: 33mm thickness
• LED indicator for power on
• 100% fullload burn-in test
• Fixed switching frequency at PFC:67KHz PWM:134KHz

Technical data:
Output voltage: 24 V DC
Output current: 3,2 A
Power: 77 W
Ripple & Noise: 100 mVp-p
Input voltage: 85 - 264VAC / 120 - 370VDC
Efficiency: 83%
Inrush current, max.: 27A/115VAC / 45A/230VAC
Working temp.: -40 … +85 °C
Dimension: 179 x 97 x 33 mm
weight: 0,58 kg



Manufacturer : MEANWELL
Factory number : RSP-75-24
Package weight : 0.428 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 76 W
    • Voltage
    • 24 V
    • Current
    • 3.2
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 45 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
Datasheet/manual