Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PLM-12E-1050 :: LED power supply 16 V, 1.05 A


MW PLM-12E-1050

  • Product Description
  • Technical information
  • General
    • Type
    • LED switching power supply
  • Electrical values
    • Performance
    • 12.6 W
    • Voltage
    • 7 - 12 V
    • Current
    • 1.05
    • Input voltage
    • 180 - 295 VAC
    • Input voltage
    • 254 - 416 VDC
    • Efficiency
    • 78 %
    • Making current
    • 15 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 145 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply, PLM-12E-series

  • Output voltage: max. 16 V

  • Output current: 1.05 A

  • Power: 12.6 W

  • Ripple & noise: 2.7 mVpp

  • Efficiency: 78%

  • 230 V AC only or full range (up to 295 V AC)

  • Built-in active PFC function

  • Constant current design

  • Protections: short circuit

  • Cooling by free air convection

  • Fully isolated plastic case

  • Class II power unit, no FG

  • No load power consumption <0.5 W

  • High reliability, low cost




Manufacturer : MEANWELL
Factory number : PLM-12E-1050
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED switching power supply
  • Electrical values
    • Performance
    • 12.6 W
    • Voltage
    • 7 - 12 V
    • Current
    • 1.05
    • Input voltage
    • 180 - 295 VAC
    • Input voltage
    • 254 - 416 VDC
    • Efficiency
    • 78 %
    • Making current
    • 15 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 145 mm
    • Width
    • 38 mm
    • Height
    • 22 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual