0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HRP-75-36 :: power supply, PFC, 75W, 36V/2,1A

Item-No.: MW HRP-75-36
€37,10
Category of goods: 1 = discountable

MW HRP-75-36

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 75 W
    • Voltage
    • 36 V
    • Current
    • 2.1
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Features:
• Universal AC input / Full range
• Built-in active PFC function
• Withstand 300VAC surge input for 5 seconds
• Protections: Short circuit / Overload / Over voltage
• Protections: Over temperature (optional)
• Cooling by free air convection
• 1U low profile 38mm
• Built-in remote ON-OFF control
• No load power consumption<0.5W
• All using 105? long life electrolytic capacitors

Technical data:
Output voltage: 36 V DC
Output voltage-range: 32 - 39,6 V
Output current: 2,1 A
Power: 76,8 W
Ripple & Noise: 200 mVp-p
Input voltage: 85 ~ 264 V AC / 120 ~ 370 V DC
Efficiency: 89%
Inrush current, max.: 35 A/115 V AC / 65 A/230 V AC
Working temp.: -40 … +85 °C
Dimension: 129 x 98 x 38 mm
weight: 0,47 kg



Manufacturer : MEANWELL
Factory number : HRP-75-36
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 75 W
    • Voltage
    • 36 V
    • Current
    • 2.1
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 98 mm
    • Height
    • 38 mm
Datasheet/manual