0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HRP-100-36 :: Power supply PFC 36 V, 2.9 A


MW HRP-100-36

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 104 W
    • Voltage
    • 36 V
    • Current
    • 2.9
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply with PFC function, HRP-100-series

  • Output voltage: 36 V
  • Output current: max. 2.9 A
  • Power: 104.4 W
  • Ripple & noise: 200 mVpp
  • Efficiency: 89%
  • Universal AC input / full range
  • Built-in active PFC function
  • High efficiency
  • Protections: short circuit, overload, over voltage
  • Cooling by free air convection
  • 1U low profile 38 mm
  • No load power consumption <0.5 W
  • All using 105 °C long life electroytic capacitors



Manufacturer : MEANWELL
Factory number : HRP-100-36
Package weight : 0.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 104 W
    • Voltage
    • 36 V
    • Current
    • 2.9
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 65 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual