Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HRP-100-24 :: Power supply PFC 24 V, 4.5 A


MW HRP-100-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 108 W
    • Voltage
    • 24 V
    • Current
    • 4.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88.5 %
    • Making current
    • 65 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply with PFC function, HRP-100-series

  • Output voltage: 24 V

  • Output current: max. 4.5 A

  • Power: 108 W

  • Ripple & noise: 150 mVpp

  • Efficiency: 88.5%

  • Universal AC input / full range

  • Built-in active PFC function

  • High efficiency

  • Protections: short circuit, overload, over voltage

  • Cooling by free air convection

  • 1U low profile 38 mm

  • No load power consumption <0.5 W

  • All using 105 °C long life electroytic capacitors



Manufacturer : MEANWELL
Factory number : HRP-100-24
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 108 W
    • Voltage
    • 24 V
    • Current
    • 4.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88.5 %
    • Making current
    • 65 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual