reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RSP-500-48 :: Switching power supply, slim, 504 W, PFC, 48 V/10.5 A


SNT RSP-500-48

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 504 W
    • Voltage
    • 48 V
    • Current
    • 10.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 90.5 %
    • Making current
    • 40 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 230 mm
    • Width
    • 127 mm
    • Height
    • 40.5 mm

MeanWell switching power supply for RSP-500 series, with PFC.

Output voltage: 48 V DC
Adjustable voltage range: 41–56 V DC
Output current: 0 - 10.5 A DC
Output: 504 W
Efficiency: 90.5%
Ripple: 150 mV

• Closed design (case) with fan, screw terminals
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low profile
• Switching the output voltage on and off via remote signal
• Remote sense function

Additional technical data:
Input voltage range: 85–264 V AC (47–63 Hz)/120–370 V DC
Inrush current, max. 20 A/115 V AC, 40 A/230 V AC
Leakage current: max.: 2 mA
Overload protection: 105 - 130%
Insulation voltage:
I/P-O/P: 3000 V AC
I/P-FG: 2000 V AC
O/P-FG: 500 V AC
Operating temperature range: -30 - +70°C
Weight: 1300 g
Dimensions: 230 x 127 x 40.5mm



Manufacturer : MEANWELL
Factory number : RSP-500-48
Package weight : 1.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 504 W
    • Voltage
    • 48 V
    • Current
    • 10.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 90.5 %
    • Making current
    • 40 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 230 mm
    • Width
    • 127 mm
    • Height
    • 40.5 mm
Datasheet/manual