Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT RSP-500-15 :: Power supply, slim, 501W, PFC, 15V / 33.4A


SNT RSP-500-15

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 501 W
    • Voltage
    • 15 V
    • Current
    • 33.4
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88 %
    • Making current
    • 40 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 230 mm
    • Width
    • 127 mm
    • Height
    • 40.5 mm
MeanWell slimline case power supply with PFC (RSP-500 series)

Output voltage: 15V DC
Output voltage range: 13.5 - 18V DC
Output current: 0 - 33.4A
Power: 501 W
Efficiency: 88%
ripple & noise: 150mVp-p

• Enclosed case, built-in fan, screw terminals
• Universal input
• Overload protection, current limiting, auto recovery
• Protections: short circuit/over load/over voltage
• Built-in active PFC function
• Low profile
• Built-in remote On/Off control
• Built-in remote sense

Technical Specifications
Input Voltage: 85...264V AC (47...63Hz), 120...370V DC
Input Inrush Current, Max.: 40A
Leakage Current, Max.: 2mA
Output Voltage Adjustment: -5/+10%
Over Load Protection: 105...130%
Withstand Voltage
I/P-O/P: 3000V AC
I/P-FG: 2000V AC
O/P-FG: 500V AC
Operating Temperature: -30...+70°C
Weight: 1300g



Manufacturer : MEANWELL
Factory number : RSP-500-15
Package weight : 1.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 501 W
    • Voltage
    • 15 V
    • Current
    • 33.4
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88 %
    • Making current
    • 40 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 230 mm
    • Width
    • 127 mm
    • Height
    • 40.5 mm
Datasheet/manual