0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT HRPG 600 12 :: Switching power supply, closed 636 W, PFC 12 V/53 A

Item-No.: SNT HRPG 600 12
€119,80
Category of goods: 1 = discountable

SNT HRPG 600 12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 636 W
    • Voltage
    • 12 V
    • Current
    • 53
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88 %
    • Making current
    • 70 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 105 mm
    • Height
    • 63.5 mm
MeanWell switching power supply 636 W, PFC 12 V/53 A

• Closed design (case) with fan, screw terminals
• Universal input
• Over-voltage protection: 300 V AC/5 s
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Long-life 105°C electrolytic capacitors
• Sensor connection for correct voltage on load
• DC-OK signal
• Switching the output voltage on and off via remote signal
• Low idle power < 0.75 W
• Internal auxiliary voltage, standby 5 V/0.3 A

Technical data:
• Input voltage range: 85–264 V AC (47–63 Hz)/120–370 V DC
• Inrush current, max.: 70 A
• Leakage current: max.: 1.2 mA
• Overload protection: 105 - 135%
• Insulation voltage
• I/P-O/P: 3000 V AC
• I/P-FG: 1500 V AC
• O/P-FG: 500 V AC
• Operating temperature range: -30 - +70°C
• Weight: 1500 g



Manufacturer : MEANWELL
Factory number : HRPG-600-12
Package weight : 1.599 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 636 W
    • Voltage
    • 12 V
    • Current
    • 53
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 88 %
    • Making current
    • 70 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 105 mm
    • Height
    • 63.5 mm
Datasheet/manual