Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SPV-1500-48 :: programmable power supply 48 V, 32 A


MW SPV-1500-48

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 1536 W
    • Voltage
    • 48 V
    • Current
    • 32
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 90 %
    • Making current
    • 60 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 127 mm
    • Height
    • 83.5 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply programmable output, SPV-1500-series

  • Output voltage: 48 V

  • Output current: max. 32 A

  • Power: 1536 W

  • Ripple & noise: 200 mVpp

  • Efficiency: 90%

  • Universal AC input / full range

  • ZVS new technology

  • AC input active surge current limiting

  • Built-in active PFC function, PF > 0.95

  • Protections: short circuit, overload, over voltage, over temperature

  • Forced air cooling by built-in DC ball bearing fan

  • Output voltage can be trimmed between 20%...110% rated value

  • Current sharing up to 4500W (2+1)

  • Alarm signal output

  • Built-in 12 V / 0.1 A auxiliary output for remote control

  • Built-in remote ON-OFF control

  • Built-in remote sense function




Manufacturer : MEANWELL
Factory number : SPV-1500-48
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 1536 W
    • Voltage
    • 48 V
    • Current
    • 32
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 90 %
    • Making current
    • 60 A
    • Ripple
    • 200 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 127 mm
    • Height
    • 83.5 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual