Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SP-750-27 :: Switching power supply, PFC, 77 W, 30 V/27.8 A


MW SP-750-27

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 750 W
    • Voltage
    • 27 V
    • Current
    • 27.8
    • Input voltage
    • 96 - 264 VAC
    • Input voltage
    • 126 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 45 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 127 mm
    • Height
    • 63.5 mm

MeanWell industrial switching power supplies from the SP-750 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.
For controlling a clean voltage, the MeanWell switching power supplies have a sensor connection, to which an optional voltage sensor can be connected.

• Closed design (case) with fan, screw terminals
• Universal input
• Overload protection through current limiting, switch off after 3 s
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Switch the output voltage on and off via remote signal
• Power failure signal
• Sensor connection for correct voltage at the load

Technical data:
Output voltage: 27 V DC
Output voltage range: 24 - 30 V
Output current: 27.8 A
Output: 751 W
Ripple: 120 mVpp
Input voltage: 90 ~ 264 V AC/127 ~ 370 V DC
Efficiency: 89%
Max. inrush current: 27 A/115 V AC / 45 A/230 V AC
Operating temperature: -40 - +85°C
Size: 278 x 127 x 63.5 mm
Weight: 2.9 kg



Manufacturer : MEANWELL
Factory number : SP-750-27
Package weight : 2.789 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 750 W
    • Voltage
    • 27 V
    • Current
    • 27.8
    • Input voltage
    • 96 - 264 VAC
    • Input voltage
    • 126 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 45 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 127 mm
    • Height
    • 63.5 mm
Datasheet/manual