Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RST-10000-24 :: Switching Power Supplies, RST-10000, 24 VDC, 400 A


MW RST-10000-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 9600 W
    • Voltage
    • 24 V
    • Current
    • 400
    • Input voltage
    • 196 - 305 VAC
    • Input voltage
    • 340 - 530 VDC
    • Efficiency
    • 89 %
    • Making current
    • 150 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 540 mm
    • Width
    • 424 mm
    • Height
    • 83.5 mm
  • Power supply
    • Power supply, on device
    • Terminals
Features
  • Enclosed case, built-in fan, screw terminals

  • 3 Phase AC input

  • Overload protection, current limiting, auto recovery

  • Protections: short circuit/over load/over voltage
  • /over temperature, fan fail
  • Built-in active PFC function

  • Parallel function

  • Active current sharing up to 15kW (2+1 units)

  • Built-in remote On/Off control

  • Output voltage programmable 20...120% by external control signal 1...6V DC

  • Output current programmable 20...100% by external control signal 1...5V DC

  • Built-in remote sense function

  • Built-in auxiliary power

  • Alarm signal output for AC fail, fan fail, DC OK, OTP


Technical Data:
output voltage: 24 VDC
output current: 400 A
power: 9600 W
ripple noise: 150 mVp-p
input voltage: 196 - 305 VAC or 3 4-wire 340 - 530 VAC
frequency range: 47 - 63 Hz
efficiency: 89 %
inrush current: max. 150 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 540 x 424 x 83,5 mm
weight: 23,5 kg



Manufacturer : MEANWELL
Factory number : RST-10000-24
Package weight : 23.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 9600 W
    • Voltage
    • 24 V
    • Current
    • 400
    • Input voltage
    • 196 - 305 VAC
    • Input voltage
    • 340 - 530 VDC
    • Efficiency
    • 89 %
    • Making current
    • 150 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 540 mm
    • Width
    • 424 mm
    • Height
    • 83.5 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual