Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-2400-24 :: Switching power supply, PFC, 2400 W, 24 V/100 A


MW RSP-2400-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 2400 W
    • Voltage
    • 24 V
    • Current
    • 100
    • Input voltage
    • 180 - 264 VAC
    • Input voltage
    • 254 - 370 VDC
    • Efficiency
    • 90 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 117.8 mm
    • Height
    • 63.5 mm

MeanWell industrial switching power supplies from the RSP-2000 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case) with fan, screw terminals
• Overload protection through current limiting, switch off after 5 s, re-power on
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low idle power
• Parallel function
• Active AC input current limiting
• Active power distribution up to 4800 W (1+1 power supply units)
• Switch the output voltage on and off via remote signal
• Power failure signal
• Sensor connection for correct voltage at the load
• Internal auxiliary voltage 12 V/0.1 A

Technical data:
Output voltage: 24 V DC
Output voltage range: 22 - 28 V
Output current: 100 A
Output: 2400 W
Ripple: 150 mVpp
Input voltage: 180 - 264 V AC/254 - 370 V DC
Efficiency: 90%
Max. inrush current: 60 A/230 V AC
Operating temperature: -40 - +85°C
Size: 278 x 117.8 x 63.5 mm
Weight: 3.3 kg



Manufacturer : MEANWELL
Factory number : RSP-2400-24
Package weight : 3.659 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 2400 W
    • Voltage
    • 24 V
    • Current
    • 100
    • Input voltage
    • 180 - 264 VAC
    • Input voltage
    • 254 - 370 VDC
    • Efficiency
    • 90 %
    • Making current
    • 60 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 278 mm
    • Width
    • 117.8 mm
    • Height
    • 63.5 mm
Datasheet/manual