Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-1000-12 :: Switching power supply, PFC, 720 W, 12 V/60 A

Item-No.: MW RSP-1000-12
€225,95
Category of goods: 1 = discountable

MW RSP-1000-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 720 W
    • Voltage
    • 12 V
    • Current
    • 60
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 295 mm
    • Width
    • 127 mm
    • Height
    • 41 mm

MeanWell industrial switching power supplies from the RSP-1000 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case) with fan, screw terminals
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low profile
• Parallel function
• Active power distribution up to 4000 W (3+1 power supply units)
• Switch the output voltage on and off via remote signal
• Sensor connection for correct voltage at the load
• DC OK signal
• Internal auxiliary voltage 5 V/0.5 A

Technical data:
Output voltage: 12 V DC
Output voltage range: 10 - 13.2 V
Output current: 60 A
Output: 720 W
Ripple: 150 mVpp
Input voltage: 90 - 264 V AC/127 - 370 V DC
Efficiency: 83%
Max. inrush current: 25 A/115 V AC / 40 A/230 V AC
Operating temperature: -40 - +85°C
Size: 295 x 127 x 41 mm
Weight: 1.95 kg



Manufacturer : MEANWELL
Factory number : RSP-1000-12
Package weight : 1.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 720 W
    • Voltage
    • 12 V
    • Current
    • 60
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 295 mm
    • Width
    • 127 mm
    • Height
    • 41 mm
Datasheet/manual