Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NTS 90 USB :: Universal power supply unit for net/notebooks, 12 - 24 V


NTS 90 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 15 - 20 VDC
    • Current
    • 4.7
    • Input voltage
    • 12 - 24 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes

Stabilised power supply unit DC/DC with max. 4730 mA (90 W)

The DC/DC all-in-one solution in the easy series. No matter whether a car, truck, bus or boat, this power supply can be used anywhere with voltages of 12 to 24 V DC!

Automatic voltage selection via the DC plug!
- With LED indicator light
- With 10 easy line plug adapters

- Plug P 16 V: 5.5 x 2.5 mm:
- Plug P 19 V: 5.5 x 2.5 mm:
- Connector C 19 V: 4.75 x 1.75 mm
- Connector D 15 V: 3.0 x 6.3 mm
- Connector E 16 V: 6.5 x 1.4 mm
- Connector E 19 V: 6.5 x 1.4 mm
- Plug G 19 V: 5.0 x 1.0 mm
- Plug H 19 V: 5.5 x 1.9 mm
- Plug Q 19 V: 7.4 x 0.6 mm
- Plug N 19 V: 7.9 x 0.9 mm

Plug G: 5.0 x 1.0 mm
Compatible with all SAMSUNG models
Anybook/ Anynet / Mini Notebooks
N110 / N120 / N130 / N150 / N220 / N510
NC 10 / NC 20 / X120, X420, X520


• Input voltage: 12 - 24 V DC
• Output voltage: 15 -20 V DC
• Output current: 4730 mA
• AC input connector: Cars
• Design: stabilised
• DC connector: 10
• Switching power supply
• Short-circuit protection
• Protects against overload
• Protects against over-current
• Protects against overheating
• USB port



Manufacturer : GOOBAY
Factory number : 54797
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 15 - 20 VDC
    • Current
    • 4.7
    • Input voltage
    • 12 - 24 VDC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 10-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
Datasheet/manual