Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APS 2250L :: Universal switching power supply, 5 - 15 V DC


PSU-APS2250L-EU-bl

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook power supply unit
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 27 W
    • Output
    • 5 - 15 VDC
    • Current
    • 2.25
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 7-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 - 15 V DC / 2250 mA
    • Low-voltage connection
    • Multi

Universal power supply for supplying many small electrical devices.

Highlights and details
• Stabilised
• Short-circuit-proof
• Wide input range: 100 - 240 V
• Output voltage: 5 V/6 V/7.5 V/9 V/12 V/13.5 V/15 V DC
• Output Current: 2250 mA at 5 - 12 V, 1800 mA at 13.5 V and 15 V
• Maximum output power: 27 W



Manufacturer : ANSMANN
Factory number : 5311133
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook power supply unit
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 27 W
    • Output
    • 5 - 15 VDC
    • Current
    • 2.25
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Adapter set, 7-fold
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 5 - 15 V DC / 2250 mA
    • Low-voltage connection
    • Multi
Datasheet/manual