• Performance

  • Output

  • Current

  • Connection

  • Technology

  • Design

  • Input voltage


  • Power Supplies for Notebooks

  • page 
  •  1 - 16 of 23 items. 
  • compare
  • Sort by:
 
  • Type:

    Notebook power supply unit

  • Performance:

    144 W

  • Output:

    12-24 VDC

  • Current:

    8.5

  • Connection:

    Adapter set, 9-fold

  • Technology:

    EuP-compliant

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    Yes

 
  • Type:

    Notebook power supply unit

  • Performance:

    150 W

  • Output:

    15 - 24 VDC

  • Current:

    8.5

  • Connection:

    Adapter set, 9-fold

  • Technology:

    EuP-compliant

  • Input voltage:

    11-16 VDC

  • Stabilized:

    Yes

 
  • Type:

    Notebook power supply unit

  • Performance:

    65 W

  • Output:

    9.5 - 20 VDC

  • Current:

    3.5

  • Connection:

    Adapter set, 6-fold

  • Technology:

    EuP-compliant

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    Yes

 
  • Type:

    Notebook power supply unit

  • Performance:

    90 W

  • Output:

    15 - 24 VDC

  • Current:

    4.0

  • Connection:

    Adapter set, 6-fold

  • Technology:

    EuP-compliant

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    Yes

 
  • Type:

    Notebook power supply unit

  • Performance:

    27 W

  • Output:

    12 - 24 VDC

  • Current:

    2.25

  • Connection:

    Adapter set, 7-fold

  • Technology:

    EuP-compliant

  • Stabilized:

    Yes

  • Short circuit protected:

    Yes

 
  • Type:

    Notebook power supply unit

  • Performance:

    27 W

  • Output:

    5 - 15 VDC

  • Current:

    2.25

  • Connection:

    Adapter set, 7-fold

  • Technology:

    EuP-compliant

  • Stabilized:

    Yes

  • Short circuit protected:

    Yes

 
  • Type:

    Notebook-Netzteil

  • Performance:

    90 W

  • Output:

    14-21 VDC

  • Connection:

    Adapterset, 4-fach

  • Stabilized:

    ja

  • Short circuit protected:

    ja

  • Overload protection:

    ja

  • Packaging:

    Einzelverpackung

 
  • Type:

    Notebook-Netzteil

  • Performance:

    60 W

  • Output:

    9.5-20 VDC

  • Current:

    4.5

  • Connection:

    Adapterset, 8-fach

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    ja

  • Short circuit protected:

    ja

 
  • Type:

    Notebook-Netzteil

  • Performance:

    110 W

  • Output:

    12-22 VDC

  • Current:

    6.5

  • Connection:

    Adapterset, 8-fach

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    ja

  • Short circuit protected:

    ja

 
  • Type:

    Notebook-Netzteil

  • Performance:

    150 W

  • Output:

    12-24 VDC

  • Current:

    8.5

  • Connection:

    Adapterset, 8-fach

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    ja

  • Short circuit protected:

    ja

 
60-W notebook power supply unit, UK
Includes 1x USB and 9x DC adapters - 9.5 V - 20 V up to max. 4.5 A

  • Provides stabilised DC current at 4.5 A
  • Selectable output voltage of 12 V to 22 V via a rotary switch
  • Range of adapters to connect common notebooks included in delivery
  • Additional USB output so smartphones and tablets can be connected easily
  • Up to 96% energy savings in stand-by mode
  • Can be used worldwide thanks to the wide input range from 100 V to 240 V
  • Fuses protect against short circuit, overload and over-current


Technical data
Safety features: short circuit, overload, over-current
Output: 60 W
Output voltage levels: 12.5, 15, 18, 19, 20, 9.5 V
Input: UK 3-pin plug (type G, BS 1363)
Output: DC socket (universal, 2-pin)
Colour: black
Length: 116 mm
Width: 53 mm
Height: 34 mm
Weight: 266 g

Included in delivery
Notebook adapter DC adapter (4.75 x 1.70 mm), DC adapter (5.00 x 1.00 mm), DC adapter (5.50 x 1.70 mm), DC adapter (5.50 x 2.50 mm), DC adapter (6.30 x 3.00 mm), DC adapter (6.50 x 1.40 mm), DC adapter (7.40 x 0.60 mm), DC adapter (7.90 x 0.90 mm), Lenovo Square Tip, USB 2.0

Please note! This item is a UK version, please check compatibility before purchasing
 
110-W notebook power supply unit, UK
Includes 1x USB and 9x DC adapters - 12 V - 22 V up to max. 6.5 A

  • Provides stabilised DC current at 6.5 A
  • Selectable output voltage of 12 V to 22 V via a rotary switch
  • Range of adapters to connect common notebooks included in delivery
  • Additional USB output so smartphones and tablets can be connected easily
  • Up to 96% energy savings in stand-by mode
  • Can be used worldwide thanks to the wide input range from 100 V to 240 V
  • Fuses protect against short circuit, overload and over-current


Technical data
Safety features: short circuit, overload, over-current
Output: 110 W
Output voltage levels: 12, 14, 15, 16, 18, 18.5, 19, 19.5, 20, 21, 22 V
Input: UK 3-pin plug (type G, BS 1363)
Output: DC socket (universal, 2-pin)
Colour: black
Length: 146 mm
Width: 52 mm
Height: 36 mm
Weight: 600 g

Included in delivery:
DC adapter (4.75 x 1.70 mm), DC adapter (5.00 x 1.00 mm), DC adapter (5.50 x 1.70 mm), DC adapter (5.50 x 2.50 mm), DC adapter (6.30 x 3.00 mm), DC adapter (6.50 x 1.40 mm), DC adapter (7.40 x 0.60 mm), DC adapter (7.90 x 0.90 mm), Lenovo Square Tip, USB 2.0

Please note! This item is a UK version, please check compatibility before purchasing
 
90-W universal adapter - black

The Innergie mCube 90-W notebook power adapter is small yet powerful and is compatible with more than 15 netbook and laptop
manufacturers. Charge the most popular laptop brands between 18 V and 21 V and with up to 100 W of power consumption, including Acer, Asus, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Lenovo, MSI, Samsung, Sony, Toshiba and more. Features advanced appliance protection against unstable voltages.

Features:
  • Stylish laptop power adapter, black
  • Energy-saving
  • Multiple overload protection features and built-in security: OCP, OVP, OTP, OPP, SCP
  • Ideal for when you"re on the go
  • AC input: 100 - 240 V AC/1.5 A
  • DC output: 19 V DC/4.74 A
  • Output power: 90 W/100 W
  • Dimensions: 129 x 50.9 x 31 mm
  • Weight: 325 g
 
65-W universal adapter, white

The Innergie mCube 65-W notebook power adapter is small yet powerful and is compatible with more than 15 netbook and laptop manufacturers. Charge the most popular laptop brands between 18 V and 21 V and with up to 75 W of power consumption, including Acer, Asus, Compaq, Dell, Fujitsu, Gateway, HP, IBM, Lenovo, MSI, Samsung, Sony, Toshiba and more. Features advanced appliance protection against unstable voltages.

Features:
  • Energy-saving
  • Input: 100 - 240 V AC
  • Compatible with 19-V notebooks
  • Output power: 65/75 W
  • Dimensions: 98 x 46 x 25 mm
  • Weight: 200 g
  • Built-in protection: OCP, OVP, OTP, SCP
 
65-W travel power supply unit for notebooks, PowerGear ICE

This universal notebook adapter from Innergie is perfect for the truly mobile lifestyle, whether in local cafés or abroad. The elegant design of the PowerGear ICE 65 makes it extremely versatile and particularly user-friendly.

Features
AC voltage: 100 - 240 V AC, 1.6 A, 50 - 60 Hz
DC voltage: 19.5 V DC/3.33 A
Output power: 65 W
Compatibility: Acer, Asus, Dell, HP, Lenovo, Toshiba
 
  • Type:

    Notebook power supply unit

  • Performance:

    81 W

  • Output:

    12-22 VDC

  • Current:

    5.0

  • Connection:

    Adapter set, 8-fold

  • Technology:

    EuP-compliant

  • Input voltage:

    100 - 240 VAC

  • Stabilized:

    Yes


reichelt printfooter