Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 5000 :: Switching power supply unit, 5000 mA

Item-No.: SNT 5000
€20,20
Category of goods: 1 = discountable

SNT 5000

  • Product Description
  • Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 6-15 VDC
    • Current
    • 5000
    • Input voltage
    • 110 - 240 VAC
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Measures
    • Length
    • 136 mm
    • Width
    • 70 mm
    • Height
    • 37 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 6 - 15 V DC / 5 A
    • Output voltage, connection
    • Multi
Stabilised switching power supply unit with max. 5000 mA

- Input 110 - 240 volts

- Output:
6 V: 5000 mA
7.5 V: 5000 mA
9 V: 5000 mA
12 V: 5000 mA
13.5 V: 3800 mA
15 V: 3800 mA

- With six connectors



Manufacturer : MINWA
Factory number : MW 7H50GS
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 6-15 VDC
    • Current
    • 5000
    • Input voltage
    • 110 - 240 VAC
  • Interfaces
    • Connection
    • Adapter set, 6-fold
  • Measures
    • Length
    • 136 mm
    • Width
    • 70 mm
    • Height
    • 37 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 6 - 15 V DC / 5 A
    • Output voltage, connection
    • Multi
Datasheet/manual