Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 1320 :: Table-top switching power supply unit, 3200 mA

Item-No.: SNT 1320
€41,30
Category of goods: 1 = discountable

SNT 1320

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 3000
    • Ripple
    • 60 mVss
    • Input voltage
    • 230 VAC
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 3 - 12 V DC / 3.2 A
    • Output voltage, connection
    • 4 mm (banana jack)

This handy and lightweight DC switching power supply unit demonstrates impressively high performance. It offers the choice between six different DC output voltages. Universal application as a voltage source for a wide variety of battery-powered electrical appliances in the marine, automotive and hobby areas. Overload protection and protected against short-circuits.

Output voltage: 3.0/4.5/6.0/7.5/9.0/12 V



Manufacturer : PEAKTECH
Factory number : P 1320
Package weight : 0.531 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 3000
    • Ripple
    • 60 mVss
    • Input voltage
    • 230 VAC
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 140 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 3 - 12 V DC / 3.2 A
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual