Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HNP 40-UNI :: Universal power supply, 40 W, out 12 24 V

Item-No.: HNP 40-UNI
€24,60
Category of goods: 1 = discountable

HNP 40-UNI

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 12-24 VDC
    • Current
    • 2500
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Measures
    • Length
    • 95.4 mm
    • Width
    • 45.4 mm
    • Height
    • 27.8 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 12 - 24 V DC / 2.5 A
    • Output voltage, connection
    • multi

40-W universal power supply with 8 different DC connectors, selectable polarity and EURO power cable.

Input: 100 - 240 V AC
Output: 12 - 24 V in 1-V increments



Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Electrical values
    • Output
    • 12-24 VDC
    • Current
    • 2500
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • Adapter set, 8-fold
  • Measures
    • Length
    • 95.4 mm
    • Width
    • 45.4 mm
    • Height
    • 27.8 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage
    • 12 - 24 V DC / 2.5 A
    • Output voltage, connection
    • multi
Datasheet/manual