Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOP-C62 :: Output line for the TOP series

Item-No.: TOP-C62
€3,90
Category of goods: 1 = discountable

TOP-C62

  • Product Description
  • Technical information
  • General
    • Type
    • Input line
    • Design
    • 6-core, 50 cm
    • Technology
    • 6-core
    • Colour
    • Red-black
  • Measures
    • Length
    • 500 mm
  • Interfaces
    • Connection
    • Molex plug

6-wire, 50 cm, red-black, Molex connector



Manufacturer : TRACO
Factory number : TOP-C62
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Input line
    • Design
    • 6-core, 50 cm
    • Technology
    • 6-core
    • Colour
    • Red-black
  • Measures
    • Length
    • 500 mm
  • Interfaces
    • Connection
    • Molex plug
Datasheet/manual