0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOP-C21 :: Input line for the TOP series

Item-No.: TOP-C21
€3,35
Category of goods: 1 = discountable

TOP-C21

  • Product Description
  • Technical information
  • General
    • Type
    • Input line
    • Design
    • 2-core, 50 cm
    • Technology
    • 2-core
    • Colour
    • Blue
  • Measures
    • Length
    • 500 mm
  • Interfaces
    • Connection
    • Molex plug
2-wire, 50 cm, blue-black, Molex connector


Manufacturer : TRACO
Factory number : TOP-C21
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Input line
    • Design
    • 2-core, 50 cm
    • Technology
    • 2-core
    • Colour
    • Blue
  • Measures
    • Length
    • 500 mm
  • Interfaces
    • Connection
    • Molex plug
Datasheet/manual