Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOP 100-115 :: Switching power supply, open frame, TOP-100 series, 15 V DC/6.7 


TOP 100-115

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 6.7
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100 W
    • Ripple
    • 200 mV
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 101.6 mm
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging

High power density with a footprint of 50.8 mm x 101.6 mm
Operation at full load up to +50°C with convection cooling
Universal mains input, 90 - 132/187 - 264 V AC, auto range
Working temperature range of -25°C to +70°C, power reduction of 2.0%/K from 50°C
Input filter compliant with EN 55022, class A
Harmonic emissions compliant with EN 61000-3-2, class A
Protection class I or II
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±1.0 % max.
-Load change: ±1.0 % max.
Residual ripple: 200 mVpk-pk max. (20 MHz bandwidth)
Interference immunity: EN 61000-6-1
Overload protection, current limiting at: 150% Iout max.
Connection type: Connector (Molex), (connector not included)
Connecting cables (optional): Input: TOP-C21, output: TOP-C62

Model: TMR 100-115, 100 W
Input voltage: 90 - 132/187 - 264 V AC, autorange
Output voltage: 15 V DC
Max. output current: 6.7 A



Manufacturer : TRACO
Factory number : TOP 100-115
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 6.7
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100 W
    • Ripple
    • 200 mV
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 101.6 mm
  • Interfaces
    • Connection
    • Molex plug
  • Packaging
    • Packaging
    • Individual packaging