Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAC48-12SOF :: AC/DC-Converter, 12 V, 4 A


RAC48-12S/OF

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 0 - 4
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 48 W
    • Efficiency
    • 82 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 30 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
The RAC48/OF series offers compact AC/DC open frame power supplies with universal AC input (90-264VAC) and fully protected DC outputs which are trimmable to compensate for voltage drops on the output connections. The power supplies are CB, UL, and CE certified and ErP conform. Uses include industry controls, test and measurement systems and energy efficient products.

Features:
  • Class II Power Supply
  • Universal Input Voltage Range
  • compact 4" x 2" size
  • 3 kVAC Isolation
  • OCP, OVP, SCP
  • Standby Power ErP conform (<0.5W)


Specifications:
  • Input voltage: 90 - 264 V AC / 127 - 370 V DC
  • Output voltage: 12 V DC
  • Output current: 0 - 4A
  • Efficiency: 82%
  • Type: Single Output



Manufacturer : RECOM
Factory number : 20000976
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 0 - 4
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 48 W
    • Efficiency
    • 82 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 101.6 mm
    • Width
    • 50.8 mm
    • Height
    • 30 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual