Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSC-100B :: Power supply with UPS 27.6 V B


PSC-100B

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 27.6 V DC
    • Current
    • 2.4
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100.74 W
    • Efficiency
    • 88 %
    • Ripple
    • 100 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 31 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply with UPS function, PSC-100-series

  • Output voltage: 27.6 V
  • Output current: max. 2.4 A
  • Power: 100.74 W
  • Ripple & noise: 100 mVpp
  • Efficiency: 88%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage
  • Battery low protection, battery reverse polarity by fuse
  • Alarm signal for AC OK and battery low
  • Cooling by free air convection
  • 100% full load burn-in test




Manufacturer : MEANWELL
Factory number : PSC-100B
Package weight : 0.302 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 27.6 V DC
    • Current
    • 2.4
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 100.74 W
    • Efficiency
    • 88 %
    • Ripple
    • 100 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 31 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual