Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA 25L-STECKER :: Mating connector set for switching power supply PSA 25L-xx

Item-No.: PSA 25L-STECKER
€3,10
Category of goods: 1 = discountable

PSA 25L-STECKER

  • Product Description
  • Technical information
  • General
    • Type
    • Molex plug set
    • Design
    • für PSA 25L-Serie

Mating connector set for switching power supply PSA 25L-xx

Consisting of:
- Molex connector 2139, 3 pin for primary side
- Molex connector 2139, 5 pin for secondary side
- Plus corresponding crimp contacts (7 pieces)

CAUTION: does not fit PSA 25L-301!



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Molex plug set
    • Design
    • für PSA 25L-Serie
Datasheet/manual