Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPP-300-15 :: Power supply 15 V, 20 A


EPP-300-15

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 20
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 200 W
    • Efficiency
    • 90 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 35 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
MeanWell power supply, EPP-300-series

  • Output voltage: 15 V
  • Output current: max. 20 A
  • Power: 200 W
  • Ripple & noise: 120 mVpp
  • Efficiency: 90%
  • open-frame
  • Universal AC input / full range
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • 5" x 2" comact size
  • With power good and fail signal
  • Built-in remote sense function





Manufacturer : MEANWELL
Factory number : EPP-300-15
Package weight : 0.483 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 15 V DC
    • Current
    • 20
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 200 W
    • Efficiency
    • 90 %
    • Ripple
    • 120 mV
  • Measures
    • Length
    • 127 mm
    • Width
    • 76.2 mm
    • Height
    • 35 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual