Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELP 75-5 :: Open Frame switching power supply, 5 V/15 A


ELP 75-5

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5 V DC
    • Current
    • 15
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 75 W
    • Efficiency
    • 82 %
    • Ripple
    • 80 mV
  • Measures
    • Length
    • 175 mm
    • Width
    • 60 mm
    • Height
    • 27 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes

MeanWell Open Frame switching power supply 75 W series, with PFC function

Output voltage: 5 VDC
Adjustable voltage range: 4.75 ~ 5.5 V DC
Output current: 0 - 15 A DC
Output: 75 W
Efficiency: 82%
Ripple: 80 mV

• Open design (open-frame)
• For multi-pin connectors for nylon-crimp connectors
• Universal input
• Overload protection by means of shutdown, auto recovery
• Protected against short-circuit, overload over-voltage
• Integrated PFC circuit
• Low idle power

Additional technical data:
• Input voltage range: 90 - 264 V AC (47 - 63 Hz)/127 - 370 V DC
• Inrush current, max.: 60 A
• Leakage current: max.: 1 mA
• Idle power, max.: 0.5 W
• Overload protection: 105 - 150%
• Insulation voltage
I/P-O/P: 3000 V AC
I/P-FG: 1500 V AC
O/P-FG: 500 V AC
• Operating temperature range: -30 - +70°C
• Weight: 250 g



Manufacturer : MEANWELL
Factory number : ELP-75-5
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5 V DC
    • Current
    • 15
    • Input voltage
    • 90 - 264 VAC
    • Performance
    • 75 W
    • Efficiency
    • 82 %
    • Ripple
    • 80 mV
  • Measures
    • Length
    • 175 mm
    • Width
    • 60 mm
    • Height
    • 27 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
Datasheet/manual