Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 600 12V WS :: Eco-Friendly power supply, 12V, 600mA

Item-No.: SNT 600 12V WS
Colour:

€8,30
Category of goods: 1 = discountable

NTS 600-12V EuP 5.5x2.1 weiß

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 7.2 W
    • Output
    • 12 VDC
    • Current
    • 0.6
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • White
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 0.6 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
AC/DC 12 V single output switching power supply

This new and compact power adapter already meets the requirements of the new international standards like ECO-design, CEC and MEPS. Goal of these standards is a reduction of stand-by-loss, as well as a reduction of CO² emission. Energy savings of up to 90% in "stand-by-mode" compared to conventional power adapters. Save up to 40% energy under load.

Produced as per EuP directive 2005/32/EG
EuP = eco-design of energy using products

• low weight
• with fix mounted DC plug: 5.5 x 2.1 x 10mm
• with power led
• up to 7.2 watt
• Eco-Friendly

input voltage: 100-240 V DC
output voltage: 12 V DC
output current: 600 mA
AC input plug: Euro
version: stabilized
detachable plugs DC: 1x 5.5 x 2.1 x 10mm
switching: adapter
short circuit proof
over load protection
over current protection
cable lenght: 180 cm
stand by power: 0,16 W
color: white



Manufacturer : GOOBAY
Factory number : 67953
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 7.2 W
    • Output
    • 12 VDC
    • Current
    • 0.6
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • White
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 0.6 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual