Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 3000 5V :: Eco-friendly plug-in power supply unit, 5 V, 3000 mA, 2.1 mm

Item-No.: SNT 3000 5V
€15,40
Category of goods: 1 = discountable

SNT 3000 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 5 VDC
    • Current
    • 3.0
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 3 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm

This new compact power supply unit already meets international standards in accordance with ECO-design, CEC and MEPS. The purpose of this standard is to reduce stand-by losses and thus CO² emissions.
Energy saving of 90% in stand-by mode compared to conventional power supply units. These power supply units save approx. 30% energy under load.

Manufactured according to EuP directive 2005/32/EC
EuP = Eco-design for energy-using products

• Designed specifically for travel abroad
• Low weight
• Stand-by current only 0.2 W

• With attached DC plug 5.5 x 2.1 x 10 mm

• With power LED
• Attractive sales packaging
• Up to 15 watt

Eco-friendly

Input voltage: 100 - 240 V AC
Output voltage: 5 V DC
Output current: 3000 mA
AC input connector: Euro
Design: stabilised
DC connector: 1x 5.5 x 2.1 x 10 mm
Switching power supply
Short-circuit protection
Protects against overload
Protects against over-current

Similar to figure



Manufacturer : GOOBAY
Factory number : 54806
Package weight : 0.237 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 5 VDC
    • Current
    • 3.0
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 3 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Datasheet/manual