Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 2500 5V :: Switching power supply unit 8 adapters, 5 V, 2500 mA

Item-No.: SNT 2500 5V
€10,90
Category of goods: 1 = discountable

SNT 2500 5V

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 12.5 W
    • Output
    • 5 VDC
    • Current
    • 2.5
  • Interfaces
    • Connection
    • Set of 8 adapters
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.5 A
    • Output voltage, connection
    • DC plug, multi

This compact and powerful 5-V switching power supply unit is a very useful tool for most electrical devices, since these increasingly operate with a 5-V supply.
The power supply unit is supplied with eight adapters, including USB and mini-USB.

• Input voltage: 100 - 240 V AC
• Output voltage: 5 V DC
• Output current: 2.5 A
• Output connectors: 8 pieces including iPod® and mini-USB
• Stabilised: Yes
• Type: Switching power supply unit
• USB connection: Yes



Package weight : 0.201 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 12.5 W
    • Output
    • 5 VDC
    • Current
    • 2.5
  • Interfaces
    • Connection
    • Set of 8 adapters
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 2.5 A
    • Output voltage, connection
    • DC plug, multi
Datasheet/manual