reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 1500 12V 2,5 :: ECO-friendly plug-in power supply unit,12 V, 1500 mA, 2.5 mm

Item-No.: SNT 1500 12V 2,5
€9,99
Category of goods: 1 = discountable

SNT 1500 12V 2,5

  • Product Description
  • Technical information
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1.5
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.5 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1.5 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.5 mm

This new compact power supply unit already meets international standards in accordance with ECO-design, CEC and MEPS. The purpose of this standard is to reduce stand-by losses and thus CO² emissions.
Energy saving of 94% in stand-by mode compared to conventional power supply units. This power supply unit saves approx. 30% energy under load.

Manufactured according to EuP directive 2005/32/EC
EuP = Eco-design for energy-using products

• Designed specifically for travel abroad
• Low weight
• Stand-by current only 0.3 W

• With attached DC plug 5.5 x 2.5 x 10 mm

• With power LED
• Attractive sales packaging
• Dimensions: 82 x 52 x 36 mm
• Up to 18 watt

Input voltage: 100 - 240 V AC
Output voltage: 12 V DC
Output current: 1500 mA
AC input connector: Euro
Design: stabilised
DC connector: 5.5 x 2.5 x 10 mm
Switching power supply
Short-circuit protection
Protects against overload
Protects against over-current



Manufacturer : GOOBAY
Factory number : 54781
Package weight : 0.155 kg
RoHS : conform
Technical information
  • Electrical values
    • Output
    • 12 VDC
    • Current
    • 1.5
    • Input voltage
    • 100 - 240 VAC
  • Interfaces
    • Connection
    • 2.5 mm hollow plug
  • General
    • Type
    • Switching power supply
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1.5 A
    • Output voltage, connection
    • DC plug, Ø 5.5/2.5 mm